TE Connectivity 2-35346-1

PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 35.9mm Tin T/R
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-35346-1.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

TE Connectivity

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.38%

CAD Models

Download TE Connectivity 2-35346-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-320568-1
TERMINAL, RING TONGUE, #8, CRIMP, YELLOW; Stud Size - Metric:M4; Imperial:#8; Wire AWG
TE Connectivity2-35109-1
Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity2-34855-1
Ring Terminal 12 - 10 AWG 600V Yellow 1/4 in. Stud Vinyl Insulated 5000 Tape Mounted
PanduitPV10-56R-D
Panduit Pan-Term Ring Terminal; #12 - 10; 5/16" Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 8 (M4) Length 27.71mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 6 (M3.5) Length 27.71mm

Descriptions

Descriptions of TE Connectivity 2-35346-1 provided by its distributors.

PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 35.9mm Tin T/R
Pidg 12-10 R 5/16; Tape Rohs Compliant: Yes |Te Connectivity Amp 2-35346-1
Pre-insulated Diamond Grip Ring Terminal, SMD
Ring and Spade Tongue Terminals
PIDG 12-10 R 5/16 TAPE Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M8 5/16 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty