Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-327956-1

Terminal, Ring Tongue, M3.5, 16Awg, Red; |Te Connectivity Amp 2-327956-1
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-327956-1.

IHS

Datasheet6 pages2 years ago
Datasheet1 page29 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+1.01%

CAD Models

Download TE Connectivity 2-327956-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity33476
Rectangular Tongue Terminal 16-22AWG 21.49mm 6.35mm Tin Loose Piece
TE Connectivity2-33476-1
PIDG Rectangular Tongue Terminal 16-22AWG Tin Tape Mounted
TE Connectivity2-327960-1
Terminal, Rectangular Tongue, #6, Yellow; |Te Connectivity Amp 2-327960-1
TE Connectivity2-327958-4
TERMINAL, RECTANGULAR TONGUE, #6, BLUE;; BLUE; Stud Size - Metric:M3.5; Imperial:#6; Wire AWG
TE Connectivity321499
Terminal, solis Rect 12-10 6 Rohs Compliant: Yes |Te Connectivity Amp 321499

Descriptions

Descriptions of TE Connectivity 2-327956-1 provided by its distributors.

Terminal, Ring Tongue, M3.5, 16Awg, Red; |Te Connectivity Amp 2-327956-1
PIDG RECT 22-16COMM 22-18MIL 6; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:16AWG; Conductor Area CSA:1.31mm²; Product Range:PIDG Series; Insulator Colour:Red; Insulator Material:Nylon (Polyamide)
PIDG RECT 22-16COMM 22-18MIL 6 Ring & Spade Terminal Type: Rectangular Tongue Wire Size: 22 – 16 AWG Wire Size: .326 – 1.31 mm² Wire Size: 509 – 3260 CMA Stud Size: M3.5 #6 Rectangular Tongue 22 – 16 AWG .326 – 1.31 mm² 509 – 3260 CMA | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-327956-1 .