TE Connectivity 2-320569-5

Ring Tongue Terminal 12AWG Copper Yellow 35.36mm Tin Loose
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-320569-5.

JRH Electronics

Datasheet5 pages2 years ago

IHS

TE Connectivity

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-99.23%

CAD Models

Download TE Connectivity 2-320569-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity320568
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 8 (M4); PIDG; Tin
TE Connectivity2-320568-2
PIDG Ring Tongue Terminal 12AWGCopper Yellow/Yellow Stripe 29.16mm Tin Loose
TE Connectivity2-36161-3
TE Connectivity Yellow Round Terminal, Insulated, PIDG Series, M5 Bolt, Max Wire 6.6mm²
TE Connectivity52077
TE Connectivity Yellow Circular Insulated Terminal, PIDG Series, M12 Bolt, Max Wire 6.6mm²
Ring Tongue Terminal, 14-16AWG, ETP Copper, Blue, 20.32mm, Tin Plated

Descriptions

Descriptions of TE Connectivity 2-320569-5 provided by its distributors.

Ring Tongue Terminal 12AWG Copper Yellow 35.36mm Tin Loose
Pre-insulated Diamond Grip Ring Terminal
PIDG Terminals RING STUD 1/4 12AWG
Ring and Spade Tongue Terminals
CONN RING CIRC 12AWG #1/4 CRIMP
TERMINAL,PIDG R IR 12 1/4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 AWG Wire Size: 3.37 mm² Wire Size: 6654 CMA Stud Size: 1/4 M6 Ring Tongue 12 AWG 3.37 mm² 6654 CMA | Pidg Ring Tongue Terminal | Part Number: 2-320569-5 | Internal Number: 2-320569-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23205695