Descriptions of TE Connectivity 2-2350891-1 provided by its distributors.
TE Connectivity 2-2350891-1 HybridPin Housing Assembly 20POS Female Shrouded
-40℃~+125℃ 3.8mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Sealed Housing Receptacle 20 POS 3.8mm ST Panel Mount
20POS,HYBRID,PIN HSG ASSY,SLD,COD A
TE Connectivity socket Automotive connector female seat, NTSEALseries, 20road, 4line, 13A, panel mount
Plug, Cable to Cable, 20 Position, Housing
Rectangular Connector, Receptacle
AUTOMOTIVE HOUSING, RCPT, 20POS, BLK;
TE Connectivity 2-2350891-1 外壳
RS APAC
Receptacle, Cable-to-Cable, 20 Position, .15 in [3.8 mm] Centerline, Sealable, Black, Wire & Cable, Cable Mount (Free-Hanging), DEUTSCH NTSEAL
20POS,HYBRID,PIN HSG ASSY,SLD,COD A Nominal Voltage Architecture: 48 V 60 V 12 V 24 V Number of Positions: 20 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1 mm 1.55 mm Ntseal Pin Housings For Male Terminals. | 48 V 20 | Part Number: 2-2350891-1 | Internal Number: 2-2350891-1 | 1 mm | TE Connectivity | DEUTSCH