Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-2317658-9

Anti-Vandal Pushbutton Switch DPST Illuminated 3A 250VAC Quick Connect Panel Mount
$ 20.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2317658-9.

Electro Sonic

Datasheet4 pages3 years ago

JRH Electronics

TE Connectivity

Farnell

Sager Electronics

Inventory History

3 month trend:
-1.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-05-15
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 2-2317658-9 provided by its distributors.

Anti-Vandal Pushbutton Switch DPST Illuminated 3A 250VAC Quick Connect Panel Mount
Pushbutton Switch, DPST, On-off, 3A, Wir
RS APAC
Anti-Vandal Illuminated AV25 Silver Panel Mount Front Pushbutton Switch 3A 24VDC -20C~55C
Anti-Vandal Push Button Switch Solder Terminals Moving Ring Led Plus Power
circular,short hair,PUSHBUTTON On-On DPDT circular-25.20(Dia) 500000Cycles 250V green 50000Cycles 3A(AC) welding mounting,panel mount
VANDAL RESISTANT SW, DPST, 3A, 250VAC; Product Range:AV25 Series; Panel Cutout Diameter:25mm; Contact Configuration:DPST; Switch Operation:Off-On; Pushbutton Actuator Style:Round Flush; Actuator / Cap Colour:Natural; IP Rating:IP67
AV25 DPL 3A MOVING RING POWER GREEN 24V Configuration (Pole-Throw): Double Pole - Single Throw Push Button Switch Product Type: Anti-Vandal Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Double Pole - Single Throw Anti-Vandal Flush | Pushbutton Switch | Part Number: AV2521M624Q04 | Internal Number: 2-2317658-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV2521M624Q04
  • AV2521M624Q04.