Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-2213772-9

On-On SPDT circular-22.20(Dia) 500000Cycles 250V 50000Cycles SPDT welding mounting,panel mount
$ 15.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2213772-9.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

TME

Inventory History

3 month trend:
+3.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2-2213772-9 provided by its distributors.

On-On SPDT circular-22.20(Dia) 500000Cycles 250V 50000Cycles SPDT welding mounting,panel mount
SWITCH PUSHBUTTON SPDT 3A 250V
AV22 SPL 5A MOVE RING LED YELLOW 12V
Pb Sw, Amp - Te Connectivity 2-2213772-9; |Te Connectivity Amp 2-2213772-9
SPDT, On-off, 5A, Wire Terminal, Panel Mount
VANDAL RESISTANT SW, SPST, 3A, 250VAC; Contact Configuration: SPST; Actuator / Cap Colour: Natural; Product Range: AV22 Series; Switch Operation: Off-On; Illumination Colour: Yellow; Switch Terminals: Solder Lug; Contact Curre
AV22 SPL 3A MOVE RING LED YELLOW 12V Push Button Switch Product Type: Anti-Vandal Switch Illuminated: With Operating Function: Push-On/Push-Off Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Anti-Vandal Switch With Push-On/Push-Off Single Pole - Double Throw | Pushbutton Switch | Part Number: AV2211E512Q04 | Internal Number: 2-2213772-9 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV2211E512Q04