Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-2172090-2

Conn Circular PIN 3 POS Wire Lead ST Panel Mount 3 Terminal Single Port
$ 18.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2172090-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+43.96%

CAD Models

Download TE Connectivity 2-2172090-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol Industrial97-3106A-18-22P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06A-12-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 10SL-3
Amphenol97-14S-7P
INSERT, SZ 14S, BLUE, INSULATED, 3 #16, SOLDER CUP PIN, MIL-5015 TYPE, 97 SERIES
Amphenol Industrial97-3106A-16S-5P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol97-20-3P
Circular MIL Spec Tools, Hardware & Accessories 3P Sz 20 Pin Insert

Descriptions

Descriptions of TE Connectivity 2-2172090-2 provided by its distributors.

Conn Circular PIN 3 POS Wire Lead ST Panel Mount 3 Terminal Single Port
TE Connectivity M8circular connector plug, M8series, 3Core, panel mount, electric wire, IP67
Circular Connector, 3 Contact(s), Brass, Solder Terminal, Receptacle
M8.MALE.PNLREAR.3POS.STR.WIRE Part Number: 2-2172090-2 | Internal Number: 2-2172090-2 | TE Connectivity
Cable Assembly Patch Cord 0.017m M8 Circular 3 POS RCP
QSFP28 1X2 CAGE ASSY GASKET HS LP
CONN PLUG MALE 3P GOLD WIRE LEAD
CONN PLUG MALE 3POS WIRE LEADS
SENSOR CONN, RCPT, 3POS, M8, PANEL; Product Range: -; Sensor Connector Size: M8; Gender: Receptacle; No. of Contacts: 3Contacts; Sensor Contact Type: PCB Pin; Sensor Connector Mounting: Straight Panel Mount; IP / NEMA Rating: I

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2172090-2 .