Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-215083-4

Conn IDC Connector M 24 POS 2.54mm IDT RA Cable Mount T/R
$ 1.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-215083-4.

IHS

Datasheet6 pages2 years ago

Farnell

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+227%

CAD Models

Download TE Connectivity 2-215083-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-215083-8
CONN PLUG 18POS IDC 28AWG TIN / 18 Position Rectangular Plug Connector IDC Tin 28 AWG
TE Connectivity9-215083-0
Conn IDC Connector M 20 POS 1.27mm IDT ST Cable Mount Box/Carton
TE Connectivity8-215083-8
CONN PLUG 18POS IDC 28AWG TIN / 18 Position Rectangular Plug Connector IDC Tin 28 AWG
TE Connectivity2-2178712-0
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount Reel
TE Connectivity1-2178712-8
Conn IDC Connector M 18 POS 1.27mm IDT ST Cable Mount T/R
Connector Accessory, 0.035in Min Cable Dia, 0.045in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 2-215083-4 provided by its distributors.

Conn IDC Connector M 24 POS 2.54mm IDT RA Cable Mount T/R
Wtb Connector, Header, 24Pos, 2Row; |Te Connectivity Amp 2-215083-4
Conn IDCConnector M 24 POS 1.27mm IDT RACable Mount T/R
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Red Insulator, Plug
Pin header, 24 pole, pitch 1.27 mm, straight, red, 2-215083-4
Tyco Electronics IDCConnector, Micro-MaTch Industrialseries, Male plug, 24road, 2line, 1.27mmPitch
Micro-MaTch Board-Board & Ribbon-Board Connectors
24 Pos 1.27mm IDC RA Header, 1.5A, UL94 V-0, Red
Headers & Wire Housings MALE-ON-WIRE 24P
WTB CONNECTOR, HEADER, 24POS, 2ROW; Pitch Spacing: 1.27mm; No. of Contacts: 24Contacts; Gender: Header; Product Range: Micro-MaTch Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin Plated Con
24P, MM 1.27, MOW, IDC, RL Connector System: Cable-to-Board Number of Positions: 24 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: Without Cable-to-Board 24 1.27 mm .05" | Male-On-Wire Connector & Micro-Match | Part Number: 2-215083-4 | Internal Number: 2-215083-4 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22150834