What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1969598-2

Combination Line Connector, 22 Contact(s), Male, Crimp Terminal, Plug
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1969598-2.

JRH Electronics

Datasheet4 pages10 years ago
Datasheet4 pages10 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-1969598-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-12-18
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity2-794954-2
Board Connector, 22 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity2-1969599-2
Power To The Board 22P Pm 2Row Nat V2 Plug |Te Connectivity Amp 2-1969599-2
TE Connectivity2-794953-2
Headers&wire Housings Panel Mount Plug 22P Rohs Compliant: Yes |Te Connectivity Amp 2-794953-2
Minifit Tpa Forhsg30067 &30068 16Ckt Rohs Compliant: Yes |Molex 15-97-9161

Descriptions

Descriptions of TE Connectivity 2-1969598-2 provided by its distributors.

Combination Line Connector, 22 Contact(s), Male, Crimp Terminal, Plug
22 Position 2 Row 4.2 mm Wire-to-Wire FH VAL-U-LOK V2 Receptacle Housing
Plug housing, 22 pole, pitch 4.2 mm, straight, natural, 2-1969598-2
Conn Wire to Wire M 22 POS 4.2mm Crimp ST Cable Mount Bag
Headers & Wire Housings 22P FH 2ROW NAT V2 PLUG HOUSING
Locking Ramp,Plug 2 22pin Male Pin

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty