Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1904025-6

Electromechanical Relay 24VDC 255Ohm 20A SPDT (22x28.5x16)mm Plug-In Power Relay Automotive
$ 8.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1904025-6.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Sager Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-1904025-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2011-06-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2024-03-28
LTD Date2024-05-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1-1904027-1
Power Relay 24VDC 50(NO)/35(NC)A SPDT(28.5mm 28.5mm 42mm) Bracket Automotive
TE Connectivity1393277-8
Power Relay 24VDC 100(NO)/30(NC)A SPDT(26.1mm 21.1mm 21.2mm) THT
TE Connectivity1-1904020-2
Power Relay 12VDC 120(NO)/45(NC)A SPDT(28.5x28.5x36.8)mm Plug-In Automotive

Descriptions

Descriptions of TE Connectivity 2-1904025-6 provided by its distributors.

Electromechanical Relay 24VDC 255Ohm 20A SPDT (22x28.5x16)mm Plug-In Power Relay Automotive
Power Relay 24VDC SPDT(22mm 28.5mm 16mm) Plug-In
Power Relay B, 1 form C Plug-In, Quick Connect Automotive Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary, 24VDC (Coil), 2300mW (Coil), 50A (Contact), 24VDC (Contact), DC Input, Random, DC Output, Panel Mount
RELAY, AUTOMOTIVE, SPDT, 24VDC, 50A; Coil Voltage:24VDC; Contact Current:50A; Contact Configuration:SPDT; Relay Mounting:Socket; Relay Terminals:Quick Connect; Product Range:V23234 Series; Contact Voltage DC Nom:24V RoHS Compliant: Yes
Switching Current A = 50 / Switching Voltage V = 24 / Mounting Type = Plug-In / Width mm = 26 / Length mm = 26 / Height mm = 25.3 / Contact Configuration = 1CO / Coil Type = DC / Coil Voltage V = 24 / Coil Resistance Ohm = 255
V23234A0004X055-EV-100 Rated Coil Voltage: 24 VDC Mini Relay Contact Current Class: 30 – 50 A Mini Relay Contact Arrangement: 1 Form C (CO) Mini Relay Mounting Type: Plug-In Mini Relay Coil Resistance: 255 Ω Mini Relay | 24 VDC 30 – 50 A 1 Form C (CO) Plug-In | Part Number: 2-1904025-6 | Internal Number: 2-1904025-6 | Alias Number: 0 332 209 211 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1904025-6.