What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1879023-0

Inductor; High Frequency; Ind 0.18 uH; Tol5%; Cur-Rtg 0.62 A; SMT; 1008

$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1879023-0.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages10 years ago

Master Electronics

TE Connectivity

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.16%

CAD Models

Download TE Connectivity 2-1879023-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

General Purpose Inductor, 0.18uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.18uH 5% 25MHz 50Q-Factor Ceramic 0.62A 0.7Ohm DCR 1008 T/R
Inductor,alumina,180Nh,5+% Tol,5-% Tol,1110-Case |Bourns, Inc. CW252016-R18J
Inductor High Frequency Chip Unshielded Wirewound 180nH 5% 25.2MHz 35Q-Factor 475mA 450mOhm DCR 1008 T/R
Inductor RF Wirewound 0.18uH 5% 50MHz 60Q-Factor Ceramic 0.7A 0.43Ohm DCR 1206 T/R
Inductor RF Wirewound 0.18uH 5% 50MHz 60Q-Factor Ceramic 0.7A 0.3Ohm DCR 1210 T/R

Descriptions

Descriptions of TE Connectivity 2-1879023-0 provided by its distributors.

Inductor;High Frequency;Ind 0.18 uH;Tol5%;Cur-Rtg 0.62 A;SMT;1008
General Purpose Inductor, 0.18uH, 5%, 1 Element, SMD, 1008
Inductor RF Chip Unshielded Wirewound 0.18uH 5% 25MHz 45Q-Factor Ceramic 0.62A 0.77Ohm DCR 1008 T/R Automotive AEC-Q200
FIXED IND 180NH 620MA 770MOHM SM
3650Sigma Inductors Nonstandard 0.115Lx0.110W 2.92mmx2.79mm 180nH
25MHz 750MHz 620mA 45@100MHz 180nH 770mΩ ±5% 1008 standard mounting,SMD mount 2.92mm*2.79mm*2.1mm
SMT 1008 wire-wound HF inductor,180nH
RS APAC
3650 1008 0.18uH 5% 2K RL Inductance: .18 µH Inductor Type: High Frequency Current Rating (Max): 620 mA DC Resistance: .77 Ω Package Size Code: 1008 0.18 µH High Frequency 620 mA .77 Ω | High Frequency & Rf Inductor | Part Number: 36502CR18JTDG | Internal Number: 2-1879023-0 | TE Connectivity | Sigma
INDUCTOR, 1008 CASE, R18, 5%; Inductance:180nH; Inductance Tolerance:± 5%; DC Resistance Max:0.77ohm; DC Current Rating:620mA; Q Factor:45; Self Resonant Frequency:750MHz; Q Test Frequency:100MHz; Inductor Case Style:1008; No. of Pins:2; DC Current Max:620mA; External Depth:2.1mm; External Length / Height:2.92mm; External Width:2.79mm; Inductor Type:Wirewound; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:1008; Q @ Vr F:45; Q Factor @ Frequency:45 @ 100MHz; Resistance:0.77ohm; Resonant Frequency:750MHz; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36502CR18JTDG