Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1825910-7

$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1825910-7.

Sager Electronics

Datasheet1 page8 years ago

IHS

Farnell

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-13.55%

CAD Models

Download TE Connectivity 2-1825910-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2-1825910-7 provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose
Tactile Switch SPST-NO 13mm Extended Top Actuated Through Hole 24 VDC 50mA
TE Connectivity tactile switch, Through hole terminal, size 6 x 6 x 13mm, surface, SPST
Tactile Switch, FSMRAJ, Top Actuated, Through Hole, Round Button, 160 gf, 50mA at 24VDC
6 mm SPST Round Actuator Kinked Legs Vertical Tactile Switch
BLACK BUTTON TACTILE SWITCH, SPST-NO 50 MA@ 24 V DC 9.4MM
TACTILE SWITCH, SPST-NO, 0.05A, 24V, THD; Product Range: FSMRAJ Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 160gf; Contact Rating: 50mA at 24VDC; Switch Dimensions (L x W): 6mm x 6mm; IP Rating: -; Illumination: Non Illuminated; SVHC: No SVHC (15-Jan-2019); Contact Current Max: 50mA; Contact Voltage DC Nom: 24V; Operating Force: 160gf; Switch Terminals: Through Hole
FSM14JH=6MM TACT SWITCH, HIGH TEMP Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Copper Alloy | Part Number: 2-1825910-7 | Internal Number: 2-1825910-7 | Alias Number: FSM14JH | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1825910-7.
  • 2-1825910-7..
  • 2-1825910-7...
  • FSM14JH