Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1825027-0

Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-right Angle
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1825027-0.

IHS

Datasheet5 pages2 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago

Newark

Upverter

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+36.59%

CAD Models

Download TE Connectivity 2-1825027-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-06-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2-1825027-0 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-right Angle
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece
Avnet Japan
Tactile Switch, FSM RAJ, Side Actuated, Through Hole, Round Button, 160 gf, 50mA at 24VDC
Round Button 50mA Direct Insert SPST - normally open 160gf 24V Plugin Tactile Switches ROHS
Micro Miniature Tactile Switch Right Angle SPST Round Button 50 mA 24 VDC 160 gf Through Hole Black
FSMRAJ Series 0.05 A Standard Actuator SPST-NO Circuit Off-mom Switch
SWITCH TACTILE SPST-NO 0.05A 24V / Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Tactile Switch, Fsmraj Series; |Alcoswitch Te Connectivity 2-1825027-0.
TACTILE SWITCH, SPST, 0.05A, 24V, THT; Product Range:FSMRAJ Series; Actuator Orientation:Side Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:160gf; Contact Rating:50mA at 24VDC; IP R
FSMRA7JH04=R/A,TACT PB SW,160G SPST-NO Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: Off [On] Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Off [On] Copper Alloy | Part Number: 2-1825027-0 | Internal Number: 2-1825027-0 | Alias Number: FSMRA7JH04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1825027-0.
  • FSMRA7JH04