TE Connectivity 2-178128-2

5.08mm 1x2P 2 1 Without a buckle P=5.08mm Housings (Wire To Board / Wire To Wire ) ROHS
$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-178128-2.

TE Connectivity

Datasheet34 pages5 years ago
Datasheet131 pages5 years ago
Technical Drawing2 pages10 years ago
Datasheet12 pages16 years ago

IHS

JRH Electronics

Farnell

LCSC

Inventory History

3 month trend:
-45.06%

CAD Models

Download TE Connectivity 2-178128-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-04-14
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity175362-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-480319-0
Connector; Commercial MATE-N-LOK; Receptacle (Cap); 2; Nylon; 13 A (Max.); AMP
Connector Housing, Receptacle, 2 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
Connector Housing, Receptacle, 2 Contacts, 1 Row, 5.08 mm, 5197 Series, Nylon, SPOX, Natural
TE Connectivity1-480498-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Board Connector, 2 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Locking Mech,

Descriptions

Descriptions of TE Connectivity 2-178128-2 provided by its distributors.

5.08mm 1x2P 2 1 Without a buckle P=5.08mm Housings (Wire To Board / Wire To Wire ) ROHS
Rectangular Connector Housings; 2-178128-2; TE CONNECTIVITY; 1; 2; Black; Straight
TE Connectivity 2-178128-2 Headers 2 Positions Female Unshrouded 5.08mm Key Y
Rectangular Connector, 2 Contact(s), Female, 0.2 inch Pitch, Receptacle
Connector Housing, Rcpt, 2Pos; |Te Connectivity Amp 2-178128-2
TE Connectivity Connector Housing, 2 Pos, 5.08mm Pitch, 1 Row
DYNAMIC 3000,5.08MM PITCH 2 -WAY, 1 ROW FEMALE STRAIGHT PCB HOUSING
Conn Housing RCP 2 POS 5.08mm Crimp ST Cable Mount Bag
Headers & Wire Housings 2 POS RECPT 5.08 KEY Y
TE Connectivity 2-178128-2 コネクタブーツ
CONNECTOR HOUSING, RCPT, 2POS; Product Range: -; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 5.08mm; For Use With: Dynamic D-3000 Series Socket Contacts; SVHC: No SVHC (15-Jan-2019)
DYNAMIC 3200 REC HSG 2P SGL Y Connector Product Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): 5.08 mm Housing Receptacle Wire-to-Board 2 | Ampseal Header | 5.08 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-178128-2.