Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1761679-3

Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Package
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1761679-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Electro Sonic

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.73%

CAD Models

Download TE Connectivity 2-1761679-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity826925-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity826632-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity826656-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity826942-5
TE Connectivity 826942-5 Headers & Wire Housing Male 2X05 Positions Vertical Tin
TE Connectivity / AMP826658-5
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity826953-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Carton

Descriptions

Descriptions of TE Connectivity 2-1761679-3 provided by its distributors.

Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Pin header, 10 pole, pitch 2.54 mm, straight, blue, 2-1761679-3
Amp-Latch 10 Position Straight .100 Low Profile Pin Header
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug
10pin 2.54mm 2 2.54mm Header,Push-Pull 1A 760nm gold Blue Through hole mounting 20.32mm(Length)*9.22mm(height)
Pin and Pinless Headers (AMP-LATCH)
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Product Range:Amp-Latch Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 2-1761679-3.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1761679-3.