What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1761608-9

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tube
$ 6.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1761608-9.

JRH Electronics

Datasheet5 pages1 year ago

Electro Sonic

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+258%

CAD Models

Download TE Connectivity 2-1761608-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity2-1761603-9
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity2-1761606-9
TE Connectivity 2-1761606-9 Connector Header Male Unshrouded 26Pos 0.100
TE Connectivity2-1761679-9
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity1761686-9
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
HEADER HIGH TEMPERATURE PCB PLUG 26 CONT SOLDER TAIL THRU-HOLE 2500 SERIES 2A
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Solder, SSW Series, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 2-1761608-9 provided by its distributors.

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tube
26pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 1A 760nm gold palladium Blue Through hole mounting 40.64mm(Length)
CONN, PCB VERTI. HEADER 26 WAY; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta
IDC LOW PRO HDR 26P VERT SHT LAT BLUE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 2-1761608-9 | Internal Number: 2-1761608-9 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1761608-9.