TE Connectivity 2-1658527-3

Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1658527-3.

Electro Sonic

Datasheet100 pages14 years ago

TE Connectivity

element14 APAC

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+1.38%

CAD Models

Download TE Connectivity 2-1658527-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-08-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol Communications Solutions71600-120LF
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Side Entry Cable Mount Tube
TE Connectivity1658527-8
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658623-4
Ribbon Cable Connector Female Black 20-Pos. 250V 1A 2.54 mm Pitch 2-Level
Amphenol Communications Solutions71600-620LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 20 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-126LF
IDC Connector, Without Strain Relief, IDC Receptacle, Female, 2.54 mm, 2 Row, 26 Contacts
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 2-1658527-3 provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount
TE Connectivity 2-1658527-3 Board Connector Female IDC 20 Contacts Gold
AMP FROM TE CONNECTIVITY 2-1658527-3 Wire-To-Board Connector, 622 Series, 20 Contacts, Receptacle, 2.54 mm, IDC / IDT, 2 Rows
622-2030LF=FSKT IDC S 20 30AU Connector System: Wire-to-Board Number of Positions: 20 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Row-to-Row Spacing: 2.54 mm Wire-to-Board 20 2.54 mm .1" | Ampseal Header | TE Connectivity |
SOCKET, IDC, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: 622 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Mate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216585273