TE Connectivity 2-1623729-1

SBC Series 47 Ohm 17 W ±5 % ±200 ppm/°C Through Hole Wirewound Resistor
$ 1.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1623729-1.

TE Connectivity

Datasheet6 pages12 years ago
Datasheet16 pages19 years ago
Datasheet40 pages15 years ago
Datasheet8 pages15 years ago
Technical Drawing1 page16 years ago

element14 APAC

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-3.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity2-1623728-2
Fixed Resistor, Wire Wound, 11W, 47ohm, 22.7376V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3935
TE ConnectivitySBCHE447RJ
47 Ohms ±5% 4W Through Hole Resistor Axial Flame Proof, Safety Wirewound
TE ConnectivitySBCHE647RJ
Fixed Resistor, Wire Wound, 7W, 47ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 47ohm, 11.874V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 47ohm, 11.874V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 47ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE647RJ
Fixed Resistor, Wire Wound, 7W, 47ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity2-1623728-2
Fixed Resistor, Wire Wound, 11W, 47ohm, 22.7376V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3935
TE ConnectivitySBCHE447RJ
47 Ohms ±5% 4W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Stackpole ElectronicsRSF2JT47R0
Fixed Resistor, Metal Oxide, 2W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT47R0
Fixed Resistor, Metal Oxide, 1W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JA47R0
Fixed Resistor, Metal Oxide, 2W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 2-1623729-1 provided by its distributors.

SBC Series 47 Ohm 17 W ±5 % ±200 ppm/°C Through Hole Wirewound Resistor
Fixed Resistor, Wire Wound, 17W, 47ohm, 28.2666V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3935
RESISTOR, WIREWOUND, RES 47 OHMS, PWR-RTG 17 W, TOL 5%,RADIAL, CERAMIC HOUSED
BCHE 17 W 47R 5% Resistance Value: 47 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 75 x 10 x 9 mm Wirewound Resistor: Vertical Mount | 47 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE1547RJ | Internal Number: 2-1623729-1 | Alias Number: SBCHE1547RJF | 75 x 10 x 9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE1547RJ
  • SBCHE1547RJ..