Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1609034-2

Power Line Filter EMI 50Hz/60Hz 30A 250VAC Threaded Bolt Flange Mount
$ 64.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1609034-2.

TE Connectivity

Datasheet1 page8 years ago
Datasheet12 pages15 years ago
Datasheet1 page10 years ago
Datasheet6 pages15 years ago
Datasheet292 pages15 years ago
Datasheet4 pages15 years ago
Datasheet1 page8 years ago
Technical Drawing1 page16 years ago

element14 APAC

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-30.53%

Supply Chain

Introduction Date2010-04-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2-1609034-2 provided by its distributors.

Power Line Filter EMI 50Hz/60Hz 30A 250VAC Threaded Bolt Flange Mount
CORCOM FILTER HIGH PERFORMANCE 30A STANDARD THREADED BOLT 250 VAC
Power Line Filters 30A 250V LOW LEAKAGE THREADED BOLT
POWER LINE FILTER, EMI/RFI, 30A, 1250UA
Single Phase EMI Filter, 250V, 50/60HzHz
RFI Filter High Perf 30A standard
RS APAC
Power Line Filters 30VSB6=F8335
TE CONNECTIVITY / CORCOM 30VSB6
HIGH PERFORMANCE B SERIES RFI LI
LINE FILTER 250VAC/VDC 30A CHASS
30VSB6=F8335 Current Rating: 30 A Input Termination Type: Threaded Bolt Output Termination Type: Threaded Bolt Leakage Current (Max) (120VAC, 60Hz): .22 mA Leakage Current (Max) (250VAC, 50Hz): .36 mA Single Phase Filters & Corcom Sb Series | 30 A Threaded Bolt .22 mA | Part Number: 30VSB6 | Internal Number: 2-1609034-2 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30VSB6