TE Connectivity 2-1571994-0

Conn, IC Socket, Sip, 20, Closed, 500 Series, Solder, 0.1" Pin Spcng, Straight, 3A
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1571994-0.

IHS

Datasheet2 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

CAD Models

Download TE Connectivity 2-1571994-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-1814655-3
Conn SIP Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Box/Carton
TE Connectivity7-6437535-0
510AG91D14ESL-LF=SOCKET ASSY. | TE Connectivity 7-6437535-0
TE Connectivity643654-1
IC Socket, SIP22, 22 Contact(s), 2.54mm Term Pitch, Solder
TE Connectivity520-AG11D-LF
Connector DIP Socket Socket 20 Position 2.54mm Solder Straight Through Hole Tube
TE Connectivity / AMP2-640464-2
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity / AMP8-1437537-2
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 2-1571994-0 provided by its distributors.

CONN, IC SOCKET, SIP,20,CLOSED,500 SERIES, SOLDER,0.1" PIN SPCNG, STRAIGHT,3A
SIP SOCKET, 20POS, THROUGH HOLE; Connect; SIP SOCKET, 20POS, THROUGH HOLE; Connector Type:SIP Socket; Series:0.510; No. of Contacts:20; Pitch Spacing:2.54mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold
Special Order: 510-AG91D-20LF SIP SOCKET ASSY Number of Positions: 20 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Leg Style: Standard Connector & Contact Terminates To: Printed Circuit Board Sip Socket | 20 2.54 mm .1" Standard | Part Number: 2-1571994-0 | Internal Number: 2-1571994-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1571994-0.