Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1462035-4

Electromechanical Relay DPDT 2A 12VDC 720Ohm Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1462035-4.

IHS

Datasheet3 pages10 years ago

Sager Electronics

Electro Sonic

Master Electronics

TE Connectivity

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

TE ConnectivityD3066
D3066=FP Relay 200 mW 12 V bi Signal Relay | Alias Number: 480877 | TE Connectivity
TE ConnectivityD3426
D3426=Ft Relay 200 Mw 12 V-Tht Rohs Compliant: Yes |Axicom Te Connectivity 1-1462035-4
TE ConnectivityC93405
Electromechanical Relay 9VDC 544Ohm 2A DPDT (( 20.2mm 10mm 11mm)) THT Signal Relay
TE Connectivity2-1462033-1
Electromechanical Monostable Relay DPDT 2A 9VDC 574Ohm 10-Pin Through Hole

Descriptions

Descriptions of TE Connectivity 2-1462035-4 provided by its distributors.

Electromechanical Relay DPDT 2A 12VDC 720Ohm Through Hole
Signal Relay 12VDC 2A DPDT (15mm 7.5mm 9.6mm) THT
AXICOM Series Telecom Relay DPDT 2 Form C Through Hole
D3496 = FT RELAY 200MW 12V - H
Communications/Signal PC Board Relays
RF Relay, DPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output
Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A; Coil Voltage:12Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Ft2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; External Depth:15Mm Rohs Compliant: Yes |Axicom Te Connectivity 2-1462035-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty