Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-145459-5

Conn Card Edge SKT 70 POS 2.54mm Solder ST Thru-Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-145459-5.

TE Connectivity

Datasheet7 pages15 years ago

IHS

Factory Futures

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-08-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-10-25
LTD Date2012-11-30

Related Parts

TE Connectivity2-5530843-3
CONN SEC II 35 POS 100C/L, Card Edge Power Connectors | TE Connectivity 2-5530843-3
TE Connectivity / AMP5145459-5
CARD EDGE CONNECTOR, RECEPTACLE, 70POS; Connector Type:Card Edge; Series:Standar
Conn Card Edge SKT 70 POS 2.54mm Solder ST Thru-Hole
Conn Card Edge Dual Side 70 Pos 1.57Mm; |Edac 345-070-520-202
Amphenol Communications Solutions10046971-003LF
Card Edge Connector, Dual Side, 1.57 mm, 70 Contacts, Through Hole Mount, Straight, Solder
Conn Card Edge Dual Side 70 Pos 1.57Mm; |Edac 341-070-521-201

Descriptions

Descriptions of TE Connectivity 2-145459-5 provided by its distributors.

Conn Card Edge SKT 70 POS 2.54mm Solder ST Thru-Hole
Card Edge Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
CARD EDGE CONNECTOR, RECEPTACLE, 70POS;; CARD EDGE CONNECTOR, RECEPTACLE, 70POS; Connector Type:Card Edge; Row Pitch:4.84mm; Series:Standard Edge II; Pitch Spacing:2.54mm; No. of Contacts:70; Gender:Receptacle; Contact Termination:Through Hole Vertical
Card Edge Conn, Dual Side, 70Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:70 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: No |Amp Te Connectivity 2-145459-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty