Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1445096-4

Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug
$ 1.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1445096-4.

IHS

Datasheet6 pages2 years ago

Master Electronics

JRH Electronics

Future Electronics

Factory Futures

Inventory History

3 month trend:
-1.56%

CAD Models

Download TE Connectivity 2-1445096-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1445057-4
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug
TE Connectivity2-1445053-4
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug
TE Connectivity2-1445091-4
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug
Pin Header, 4 Contacts, 1 Row, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT
Pin Header, 4 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD KK® Tray

Descriptions

Descriptions of TE Connectivity 2-1445096-4 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug
PLUG & SOCKET CONNECTOR, PLUG, 4 POSITIO; PLUG & SOCKET CONNECTOR, PLUG, 4 POSITION, 3MM; Connector Systems: Wire-to-Board; Pitch Spacing: 3mm; No. of Rows: 1Rows; No. of Contacts: 4Contacts; Contact Termination Type: Surface
MICRO MNL HDR ASSY SINGLE ROW PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 2-1445096-4 | Internal Number: 2-1445096-4 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty