TE Connectivity 2-1437667-9

Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1437667-9.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet69 pages19 years ago

IHS

ShanghaiCT

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+2.00%

CAD Models

Download TE Connectivity 2-1437667-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity4PCV-06-006
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546927-6
Barrier Terminal Blocks 6P R/A BARRIER STRIP 8.26MM 300V 15A BLK
TE Connectivity4PCV-06-006
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP3-1437667-0
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 6 Circuits
TE Connectivity6PCV-06-006
TERMINAL BLOCK, BARRIER, 6 POSITION, 22-; 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row;
TE Connectivity1546940-4
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP3-1437650-2
Conn Terminal Block 6 POS 8.25mm Solder ST Thru-Hole 20A/Contact Bag
TE Connectivity / AMP282817-6
Barrier Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 2-1437667-9 provided by its distributors.

Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
No. Of Rows:1 Row; No. Of Positions:6Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Pitch Spacing:8.26Mm; Rated Current:20A; Rated Voltage:300V; Product Range:buchanan 4Db Series Rohs Compliant: Yes
4DB-P108-06=4DB ASSEMBLY Barrier Strip Style: Dual Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): .325 in Dual Barrier Printed Circuit Pin Wire-to-Board 6 | Barrier Strip | Part Number: 4DB-P108-06 | Internal Number: 2-1437667-9 | .325" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4DB-P108-06
  • 4DB-P108-06.