TE Connectivity 2-1437667-4

Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1437667-4.

Official Datasheet14 years ago

Inventory History

3 month trend:
-6.14%

CAD Models

Download TE Connectivity 2-1437667-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-1437648-7
Terminal Block, 2P, 20A, 150V, 22-12Awg; |Buchanan Te Connectivity 4PCV-02-006
TE Connectivity5-1437648-7
Terminal Block, 2P, 20A, 150V, 22-12Awg; |Buchanan Te Connectivity 4PCV-02-006
TE Connectivity2-1437667-5
Conn Barrier Terminal Block 3 POS 8.26mm Solder ST Through Hole 20A
TE Connectivity1546927-3
Conn Barrier Terminal Block 3 POS 8.26mm Solder ST Through Hole 15A
TE Connectivity / AMP1-1437667-0
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Weidmuller1953940000
PC Board Terminal Block Header 3 Position 10mm 135 Degree Through Hole Orange Box
TE Connectivity9-1546119-3
Conn Barrier Terminal Block Tri-Barrier Style 2 POS 8.26mm 20A Solder ST Thru-Hole
TE Connectivity282843-2
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1776160-2
Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity282833-2
Pluggable Terminal Blocks TERMI-BLOK PLUG 9 posn 7.5mm BLACK
TE Connectivity282860-2
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 24A/Contact

Descriptions

Descriptions of TE Connectivity 2-1437667-4 provided by its distributors.

Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
4DB Series Barrier Strip 20 A 300 V 10 A Through Hole Barrier Strip
Barrier Strip 2 Positions 1 Row Dual Barrier 22-12AWG 10A/20A Current 150V/300V Voltage Black PC Pins
Conn Barrier Strip 2 POS 8.26mm Solder ST Thru-Hole 20A Package
Barrier Terminal Blocks DUAL VERT FLAT 2P
Conn; Term Strip; Barrier; 2; 8.26 mm; Single Row; 22-12 AWG
Conn, Tb 2-1437667-4; |Buchanan Te Connectivity 2-1437667-4
CONN BARRIER STRIP 2CIRC 0.325"
4DB-P108-02=4DB ASSEMBLY Barrier Strip Style: Dual Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .325 in Dual Barrier Printed Circuit Pin Wire-to-Board 2 | Barrier Strip | Part Number: 4DB-P108-02 | Internal Number: 2-1437667-4 | .325" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1437667-4.
  • 4DB-P108-02