Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1437579-0

Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
$ 17.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1437579-0.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1437579-9
Slide Switch, DPDT, On-on, Latched, 0.4A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Panel Mount
TE Connectivity1571982-7
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE ConnectivityTSD21DDGPC04
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
NKK SwitchesMS23ASG30
SWITCH, SLIDE, DPDT, ON-OFF-ON,.150" ACTUATOR, BRACKET MOUNT,0.4VA,28VAC/DC, R/A PC
NKK SwitchesMS22ASG40
Slide Switch, 2 Positions, DPDT, On-on, Latched, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
TE Connectivity / AMP2-1437579-4
Switch Slide ON OFF ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole

Descriptions

Descriptions of TE Connectivity 2-1437579-0 provided by its distributors.

Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, 8 PCB Hole Cnt, Solder Terminal, Panel Mount
Slide Switches, Double Pole - Double Throw Configuration (Pole-Throw), Right Angle, Copper, Single Actuator, 2 Position, On None On, .4 A, 20 VDC
Slide Switches Product Highlights: 2 Positions Double Pole - Double Throw Configuration (Pole-Throw) Actuator Style = Side Actuator Color = Black TSS Series
SLIDE SWITCH, DPDT, 0.02A, 20V, TH; Contact Configuration:DPDT; Switch Operation:On-None-On; Switch Mounting:Through Hole; Product Range:TSS Series; Contact Current Max:20mA; Contact Voltage AC Max:20V; Contact Voltage D
Special Order: TSS21NGRA=SWITCH SLIDE RA TERM Configuration (Pole-Throw): Double Pole - Double Throw Actuator Orientation: Side Contact Base Material: Copper Number of Actuators: Single Number of Positions: 2 Double Pole - Double Throw Side Copper Single | Slide Switch | Part Number: TSS21NGRA | Internal Number: 2-1437579-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1437579-0 .
  • TSS21NG-RA
  • TSS21NGRA