Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1437565-6

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Radial Tape
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1437565-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet8 pages21 years ago
Datasheet5 pages10 years ago
Datasheet30 pages18 years ago

Sager Electronics

TE Connectivity

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+21.00%

CAD Models

Download TE Connectivity 2-1437565-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2004-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2-1437565-6 provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Radial Tape
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight
TACTILE SWITCH, SPST-NO, 0.05A, 24V, TH; Product Range: FSMJRT Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 160gf; Contact Rating: 50mA at 24VDC; Switch Dimensions (L x W): 6mm x 6mm; IP Rating: -; Illumination: Non Illuminated; SVHC: No SVHC (27-Jun-2018); Contact Current Max: 50mA; Contact Voltage DC Nom: 24V; Operating Force: 225gf; Switch Terminals: PC Pin
Special Order: FSM2JRT=PUSHBUTTONS SWITCH Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Copper Alloy | Part Number: FSM2JRT | Internal Number: 2-1437565-6 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSM2JRT
  • FSM2JRT.
  • FSM2JRT..
  • FSM2JRT...