Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1418448-1

Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 3 Ways
$ 1.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1418448-1.

TE Connectivity

Datasheet32 pages5 years ago
Datasheet32 pages7 years ago
Technical Drawing1 page8 years ago
Technical Drawing3 pages10 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page14 years ago
Datasheet23 pages14 years ago
Datasheet36 pages15 years ago

Electro Sonic

Master Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-50.71%

CAD Models

Download TE Connectivity 2-1418448-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity3-1418448-2
Automotive Conn 3Pos. Amp Mcp1.5K Rec Hs; |Te Connectivity Amp 3-1418448-2
TE Connectivity4-1418448-1
Automotive Housing, Receptacle, 3Pos; |Te Connectivity 4-1418448-1
TE Connectivity1-1418448-1
Automotive Connector Housing, MCP 1.5K, Receptacle, 3 Ways, AMP MCP 1.5K Series Power Contacts
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 2-1418448-1 provided by its distributors.

Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 3 Ways
Automotive Conn Housing, Rcpt, 3Pos; |Te Connectivity 2-1418448-1
AUTOMOTIVE CONN HOUSING, RCPT, 3POS; Product Range: HDSCS Series; Gender: Receptacle; No. of Positions: 3Ways; For Use With: AMP HDSCS Series Socket Contacts; Connector Body Material: PBT (Polybutylene Terephthalate), Glass F
3 POS AMP MCP1.5k REC. HSG COD Nominal Voltage Architecture: 24 V 12 V 48 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.6 mm Mating Tab Width: .063 in Heavy Duty Sealed Connector Series Housing | 24 V Housing for Female Terminals | Part Number: 2-1418448-1 | Internal Number: 2-1418448-1 | 1.6 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty