Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393250-5

Push to Reset Fuseholder-Type Thermal P&B Circuit Breaker | CIR BRKR THRM 10A 250VAC 32VDC

$ 2.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393250-5.

IHS

Datasheet4 pages2 years ago

Farnell

TE Connectivity

element14 APAC

Master Electronics

Inventory History

3 month trend:
+51.88%

Supply Chain

Introduction Date2010-10-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2-1393250-5 provided by its distributors.

Push to Reset Fuseholder-Type Thermal P&B Circuit Breaker | CIR BRKR THRM 10A 250VAC 32VDC
Circuit Breaker Supplementary Thermal; 250V AC 32V DC; 10A
Circuit Breakers, Thermal, Series Trip, Black Button Color, 250 VAC Voltage Rating AC, 32 VDC Voltage Rating DC, 10 A, 1, Potter & Brumfield W28
W28-XQ1A-10=W28- Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: No Actuator Color: Black Operating Voltage: 250 VAC Thermal Series Trip Black | Circuit Breaker | Part Number: W28-XQ1A-10 | Internal Number: 2-1393250-5 | Alias Number: W 28XQ1 A10 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W28-XQ1A-10
  • W28-XQ1A-10..
  • W28-XQ1A10
  • W28XQ1A-10
  • W28XQ1A10