Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393127-1

Power Relay 24VAC 20A DPDT (( 85.73mm 63.8mm 63.5mm))
$ 122.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393127-1.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet2 pages11 years ago
Datasheet2 pages1 year ago

Farnell

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+3.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-12-30
LTD Date2024-07-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity2-1393127-9
Relay; E-Mech; Power; DPDT; 25A; 24AC; Vol-Rtg 240AC; Screw; PRD Series
TE ConnectivityPRDA-11AYA-24
POWER RELAY, PANEL MOUNT, DPDT, 24 VAC, 25 A, SCREW TERMINAL, PRD SERIES
TE ConnectivityPRDA-11AYA-24
POWER RELAY, PANEL MOUNT, DPDT, 24 VAC, 25 A, SCREW TERMINAL, PRD SERIES
TE Connectivity / P&BS90R11ABD1-24
Power Relay 24VAC 8.7Ohm 20A DPDT(50.8x50.3x77.47)mm Plug-In Impulse Relay
Power Relay 24VAC 75Ohm 20A DPDT(38.73x35.56x73.66)mm Socket

Descriptions

Descriptions of TE Connectivity 2-1393127-1 provided by its distributors.

Power Relay 24VAC 20A DPDT (( 85.73mm 63.8mm 63.5mm))
Power/Signal Relay, DPDT, Momentary, 9800mW (Coil), 20A (Contact), AC Input, AC/DC Output, Panel Mount
Universal relay base mount,threaded mounting 85.73mm*63.8mm*63.8mm
Electromechanical Relay DPDT 20A 24VAC 12Ohm
Prd-11Aj0-24=Prd |Amp Te Connectivity 2-1393127-1
General Purpose Relays DPDT 20A 24VAC 12Ohm HEAVY DUTY PWR RELA
Cross Referenced to TE CONNECTIVITY - Part AMP2-1393127-1
RELAY INDUSTRIAL DPDT 20A 24VAC
RELAY GEN PURPOSE DPDT 20A 24V
POWER RELAY, DPDT, 50A, 24VAC, PANEL; Contact Configuration:DPDT; Coil Voltage:24VAC; Contact Current:50A; Product Range:PRD Series; Relay Mounting:Panel; Coil Type:-; Contact Voltage VAC:600V; Relay Terminals:Screw; Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393127-1 .
  • PRD-11AJ0-24