TE Connectivity 2-111446-3

Board Connector, 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
$ 9.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-111446-3.

IHS

Datasheet6 pages2 years ago
Datasheet1 page17 years ago

JRH Electronics

Burklin Elektronik

Newark

TE Connectivity

Inventory History

3 month trend:
+27.94%

CAD Models

Download TE Connectivity 2-111446-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-11-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-746610-9
Conn IDC Connector PL 40 POS 2.54mm Solder RA Thru-Hole Automotive Tube
TE Connectivity1-746610-7
Conn IDC Connector PL 30 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1-111446-7
Conn IDC Connector PL 50 POS 2.54mm Solder RA Thru-Hole Box/Tray
Conn IDC Connector HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity746610-8
Conn IDC Connector PL 34 POS 2.54mm Solder ST Thru-Hole Box/Tube
Conn Ejector Header PL 40 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 2-111446-3 provided by its distributors.

Board Connector, 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
Conn IDC Connector PL 40 POS 2.54mm Solder RA Thru-Hole Tray
26-28 AWG Plug 2.54mm 2 40pin 760nm gold Black IDC wire mounting,free hanging,Through hole mounting 65.3288mm*8.38mm*14.48mm
040 UNIV I/O 30DP NO EARS Connector System: Wire-to-Wire Number of Positions: 40 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Wire 40 2.54 mm .1" | Ampseal Header | TE Connectivity |
HEADER, IDC, NO LATCH, 40WAY; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Plug; Product Range: AMP-LATCH Universal I/O Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty