Descriptions of TE Connectivity 1SNL325010R0000 provided by its distributors.
Panel Mount Barrier Terminal Block, 250 A, 1.5 kV, 1 Pole, 1, Screw, 000 AWG
POWER DISTRIBUTION BLOCK, SPST, 250A, 12-POS, 1500VDC, ENTRELEC, DBL SERIES
Modular Terminal Block, 250A, 95mm2, 1 Deck(s)
ENTRELEC POWER DISTRIBUTION BLOCKS, 1 POLE, 255 A CURRENT RATING (UL), 12 POSITION, DIN RAIL
Power Distribution Blocks; 1SNL325010R0000; TE CONNECTIVITY; Grey; 1; Power; 1 kV
1SNL Series 12 Position 1 Pole 250A DIN Rail Power Distribution Block
Distribution Block, 1-P, 255A, Bx/Bx Line: (1)2AWG-3/0, Load: (2)4-14AWG+ (5)6-14AWG+(4)8-14AWG, IP10, DBL250
DIN Rail Terminal Blocks SP 250A DIN DBL250
TB, POWER DISTRIBUTION, 1POLE, 000AWG;
TB, POWER DISTRIBUTION, 1POLE, 000AWG; Rated Current:250A; Rated Voltage:1.5kV; No. of Poles:1 Pole; Line Side Connections Per Pole:1; Line Side Connection Method:Screw; Line Side Wire Size Max:000AWG; Load Side Connections Per Pole:11; Load Side Connection Method:Screw; Load Side Wire Size Max:000AWG; Product Range:DBL250 Series; SVHC:No SVHC (15-Jan-2019)
TE Connectivity Power Distribution Block, Feed-Through, Series: DBL250, 1 kV, 250 A, 1 Pole, Primary Connections/Pole: 1, Secondary Connection/Pole: 11, 2 to 3/0 AWG/14 to 4 AWG/ 14 to 6 AWG/14 to 8 AWG Wire, 100 kA Short Circuit, Polyamide, Gray, 1.81 in W x 2.42 in D x 3.78 in H Dimensions