Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1SNL317531R0000

Panel Mount Barrier Terminal Block, 175 A, 1.5 kV, 3 Pole, 1, Screw, 00 AWG

$ 162.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNL317531R0000.

IHS

Datasheet6 pages2 years ago

Electro Sonic

Master Electronics

TME

Future Electronics

Inventory History

3 month trend:
+155%

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1SNL317531R0000 provided by its distributors.

Panel Mount Barrier Terminal Block, 175 A, 1.5 kV, 3 Pole, 1, Screw, 00 AWG
POWER DISTRIBUTION BLOCK, SCREW TERMINATION, DIN RAIL, 3 POLES, 8 POS, 1 CIRCUIT
TB, POWER DISTRIBUTION, 3POLE, 00AWG; Rated Current: 175A; Rated Voltage: 1.5kV; No. of Poles: 3 Pole; Line Side Connections Per Pole: 1; Line Side Connection Method: Screw; Line Side Wire Size Max: 00AWG; Load Side Connection
ENTRELEC 1SNL317531R0000 Power Distribution Blocks Brand: ENTRELEC. Part Number: 1SNL317531R0000. TE Connectivity, 1SNL317531R0000, Distribution Block, Multi-Pole, Series: SNK, 1 kV, 175 A, 3 Pole, Polyamide, Grey, 75 mm H x 84.6 mm W x 50.7 mm L Dimensions. Additional Description: TEC -1SNL317531R0000 (N) DBL175-C-3 Screw Clamp Power Distribution Blocks - 3 poles 1SNL317531R0000 NON-CANCELABLE, NON-RETURNABLE. Catalog Description: Power Distribution Blocks, 3x1 Pole, 3 Pole, 175 A Current Rating (UL), 8 Position, Wire & Cable, Power, DIN Rail, -55 – 110 °C [-67 – 230 °F]..

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty