Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1SNL317510R0000

Panel Mount Barrier Terminal Block, 175 A, 1.5 kV, 1 Pole, 2, Screw, 00 AWG
$ 58.615
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNL317510R0000.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages7 years ago

Sager Electronics

Master Electronics

ShanghaiCT

TME

Inventory History

3 month trend:
-70.54%

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1SNL317510R0000 provided by its distributors.

Panel Mount Barrier Terminal Block, 175 A, 1.5 kV, 1 Pole, 2, Screw, 00 AWG
Conn Feed-Through Terminal Block 12 POS Screw DIN Rail 175A/Contact
Modular Terminal Block, 175A, 50mm2, 1 Row(s), 1 Deck(s)
TE Connectivity 1SNL317510R0000 Power Distribution Block Brand: ENTRELEC. Part Number: 1SNL317510R0000. TE Connectivity Power Distribution Block, Feed-Through, Series: DBL175, 1 kV, 175 A, 1 Pole, Primary Connections/Pole: 2, Secondary Connection/Pole: 10, 8 to 1/0 AWG/14 to 6 AWG Wire, 100 kA Short Circuit, Polyamide, Gray, 1.82 in W x 2.12 in D x 2.85 in H Dimensions. Additional Description: TEC -1SNL317510R0000 DBL175 Screw Clamp Power Distribution Blocks 1SNL317510R0000. Catalog Description: Power Distribution Blocks, Single Pole, 1 Pole, 175 A Current Rating (UL), 12 Position, Wire & Cable, Power, DIN Rail, -55 – 110 °C [-67 – 230 °F]..
TB, POWER DISTRIBUTION, 1POLE, 00AWG; Rated Current:175A; Rated Voltage:1.5kV; No. of Poles:1 Pole; Line Side Connections Per Pole:2; Line Side Connection Method:Screw; Line Side Wire Size Max:00AWG; Load Side Connections Per Pole:10; Load Side Connection Method:Screw; Load Side Wire Size Max:00AWG; Product Range:DBL175 Series; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty