Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1SNL312530R0000

Conn Terminal Block Feed-Through 8 POS Straight DIN Rail 125A
$ 98.135
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNL312530R0000.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages7 years ago

Electro Sonic

Sager Electronics

TME

Future Electronics

Inventory History

3 month trend:
+16.57%

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1SNL312530R0000 provided by its distributors.

Conn Terminal Block Feed-Through 8 POS Straight DIN Rail 125A
POWER DISTRIBUTION BLOCK, SPST, 125A, 12-POS, 1500VDC, ENTRELEC, DBL SERIE
Modular Terminal Block, 125A, 35mm2, 1 Deck(s)
Tb, Power Distribution, 3Pole, 2Awg; |Entrelec Te Connectivity 1SNL312530R0000
POWER DISTRIBUTION BLOCKS, 3X1 POLE, 3 POLE, 115A, DIN RAIL, 8 POSITION
Fixed Terminal Blocks DBL125-3
DISTRIBUTION BLOCK, 3 P, 8-20 IN
TB, POWER DISTRIBUTION, 3POLE, 2AWG; Rated Current:125A; Rated Voltage:1.5kV; No. of Poles:3 Pole; Line Side Connections Per Pole:1; Line Side Connection Method:Screw; Line Side Wire Size Max:2AWG; Load Side Connections Per Pole:7; Load Side Connection Method:Screw; Load Side Wire Size Max:2AWG; Product Range:DBL125 Series; SVHC:No SVHC (15-Jan-2019)
ENTRELEC 1SNL312530R0000 Power Distribution Blocks Brand: ENTRELEC. Part Number: 1SNL312530R0000. TE Connectivity, 1SNL312530R0000, Distribution Block, Multi-Pole, Series: SNK, 1 kV, 125 A, 3 Pole, 2 AWG Wire, Polyamide, Grey, 75 mm H x 84.6 mm W x 50.7 mm L Dimensions. Additional Description: TEC -1SNL312530R0000 (N) DBL125-3 Screw Clamp Power Distribution Blocks - 3 poles 1SNL312530R0000. Catalog Description: Power Distribution Blocks, 3x1 Pole, 3 Pole, 115 A Current Rating (UL), 8 Position, Wire & Cable, Power, DIN Rail, -55 – 110 °C [-67 – 230 °F]..

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty