Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1SNK908302R0000

Screwless Jumper Bar for ZK6/ZK6-3P/ZK6-PE/ZK6-PE-3P/ZS10 Terminal Block Polyamide Orange

$ 1.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK908302R0000.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages11 years ago

Sager Electronics

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+59.78%

CAD Models

Download TE Connectivity 1SNK908302R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1SNK908302R0000 provided by its distributors.

Screwless Jumper Bar for ZK6/ZK6-3P/ZK6-PE/ZK6-PE-3P/ZS10 Terminal Block Polyamide Orange
Avnet Japan
JUMPER BAR, 2POS, 8MM; Accessory Type: Jumper Bar; For Use With: Entrelec SNK Series Pluggable Terminal Blocks; No. of Positions: 2Positions; Pitch Spacing: 8mm; Product Range: SNK Series
JB8-2 Conducting Accessory Type: Jumper Bar Number of Poles: 2 PCB Mount Retention Type: Screwless Primary Product Color: Orange Product Spacing: .315 in Jumper Bar 2 Screwless Orange | Terminal Block & Strip Conducting Accessories | Part Number: 1SNK908302R0000 | Internal Number: 1SNK908302R0000 | TE Connectivity | ENTRELEC
ENTRELEC 1SNK908302R0000 Facilitate & secure your jumper bar assembly process: - Screwless mounting. Orange, 2 pole type JB8-2, 57 Amp jumper bar.. Additional Description: TEC -1SNK908302R0000 JB8-2 Jumper Bar - Orange 1SNK908302R0000. Catalog Description: Facilitate & secure your jumper bar assembly process: - Screwless mounting, - Pre-cut poles for alternated jumpering between terminal blocks, - Insulated, - Positive locking, - Perfectly adapted to low level electrical contact (20mA, 50mV)..

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SNK908302R0000.