Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1SNK906304R0000

Jumper Bars For Pi-spring Terminals, 4-POLE, 41A, 6MM, Orange, Snk Series
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK906304R0000.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page12 years ago

Sager Electronics

ShanghaiCT

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-16.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1SNK906304R0000 provided by its distributors.

JUMPER BARS FOR PI-SPRING TERMINALS, 4-POLE, 41A, 6MM, ORANGE, SNK SERIES
Jumper Bar, 4Pos, 6Mm; Accessory Type:Jumper Bar; For Use With:Entrelec Snk Series Pluggable Terminal Blocks; No. Of Positions:4Positions; Pitch Spacing:6Mm; Product Range:Snk Series Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK906304R0000
TERMINAL BLOCK, JUMPER BAR, 4 POLE, 6MM; Accessory Type:Jumper Bar; For Use With:6mm Terminal Block; No. of Positions:4; Pitch Spacing:6mm; SVHC:No SVHC (18-Jun-2010); Colour:Orange; Connector Type:Terminal Block, DIN Rail; Current Rating:41A; Row Pitch:6mm; Series:SNK
ENTRELEC 1SNK906304R0000 Facilitate & secure your jumper bar assembly process: - Screwless mounting Brand: ENTRELEC. Part Number: 1SNK906304R0000. TE Connectivity, 1SNK906304R0000, Terminal Block Jumper, For Use With: ZDK4-22/ZDS4-22-R1/ZK2.5-SF/ZK2.5-SF-R/ZK2.5-S-R1/ZK4/ZK4-3P/ZK4-4P/ZK4-PE/ZK4-PE-3P, Polyamide, 21 mm H x 6 mm W x 26.8 mm L Dimensions. Additional Description: TEC -1SNK906304R0000 (N) JB6-4 Jumper Bar - Orange 1SNK906304R0000 NON-CANCELABLE, NON-RETURNABLE. Catalog Description: Facilitate & secure your jumper bar assembly process: - Screwless mounting, - Pre-cut poles for alternated jumpering between terminal blocks, - Insulated, - Positive locking, - Perfectly adapted to low level electrical contact (20mA, 50mV)...

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty