Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1SNK905303R0000

Screwless Jumper Bar for ZDK2.5-22/ZDP2.5-D2/ZK2.5-D1-PE Terminal Block Polyamide Orange
$ 1.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK905303R0000.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages0 years ago

Sager Electronics

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-37.23%

CAD Models

Download TE Connectivity 1SNK905303R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1SNK905303R0000 provided by its distributors.

Screwless Jumper Bar for ZDK2.5-22/ZDP2.5-D2/ZK2.5-D1-PE Terminal Block Polyamide Orange
TERMINAL BLOCK, JUMPER BAR, 3 POLE, 5MM; Accessory Type:Jumper Bar; For Use With:5.2mm Spacing Terminal Block; No. of Positions:3; Pitch Spacing:5.2mm; SVHC:No SVHC (18-Jun-2010); Colour:Orange; Connector Type:Terminal Block, DIN Rail; Current Rating:32A; Row Pitch:5mm; Series:SNK
JB5-3 Conducting Accessory Type: Jumper Bar Number of Poles: 3 PCB Mount Retention Type: Screwless Primary Product Color: Orange Product Spacing: .205 in Jumper Bar 3 Screwless Orange | Terminal Block & Strip Conducting Accessories | Part Number: 1SNK905303R0000 | Internal Number: 1SNK905303R0000 | TE Connectivity | ENTRELEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty