Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1SNK900102R0000

Entrelec Terminal Block & Strip Mounting & Retention Accessories, End Stop, LENGTH64.5 Mm

$ 3.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK900102R0000.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages9 years ago

Master Electronics

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+26.44%

CAD Models

Download TE Connectivity 1SNK900102R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1SNK900102R0000 provided by its distributors.

ENTRELEC TERMINAL BLOCK & STRIP MOUNTING & RETENTION ACCESSORIES, END STOP, LENGTH64.5 MM
End Stop for RGW25-M5/ZDP2.5-D1/ZK16-PE-3P Terminal Blocks Polyamide Dark Gray Bag
TERMINAL BLOCK, END STOP, SNK; Accessory Type:End Stop; For Use With:SNK Terminal Block; Series:SNK; Colour:Grey; Connector Type:Terminal Block, DIN Rail; Contact Plating:0
BAZH1 Mounting & Retention Accessory Type: End Stop Product Length: 2.539 in Product Length: 64.5 mm Operating Temperature Range: -67 – 230 °F Operating Temperature Range: -55 – 110 °C End Stop 2.539" | Terminal Block & Strip Mounting & Retention Accessories | Part Number: 1SNK900102R0000 | Internal Number: 1SNK900102R0000 | TE Connectivity | ENTRELEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty