Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1SNK900002R0000

Dark Gray Color Polyamide Material ENTRELEC Terminal Block End Stop

$ 0.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK900002R0000.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Future Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-11.53%

CAD Models

Download TE Connectivity 1SNK900002R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-06-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1SNK900002R0000 provided by its distributors.

Dark Gray Color Polyamide Material ENTRELEC Terminal Block End Stop
TERMINAL BLOCK END STOP / COVER / BRACKET, ENTRELEC, SNK SERIES
End Stop for ZDK2.5-22/ZK10/ZK16 Terminal Blocks Polyamide Dark Gray Bag
Avnet Japan
TERMINAL BLOCK, END STOP, SCREWLESS; For Use With: Terminal Blocks; Accessory Type: End Stop; Product Range: SNK Series; SVHC: No SVHC (27-Jun-2018); Colour: Grey; Connector Type: Terminal Block, DIN Rail
BAZ1 Mounting & Retention Accessory Type: End Stop Product Length: 2.11 in Product Length: 53.5 mm Tool Size: .217 in Tool Size: 5.5 mm End Stop 2.11" 53.5 mm .217" | Terminal Block & Strip Mounting & Retention Accessories | Part Number: 1SNK900002R0000 | Internal Number: 1SNK900002R0000 | TE Connectivity | ENTRELEC
ENTRELEC 1SNK900002R0000 Reduce the size of your terminal block assemblies with the screwless reduced spacing BAZ1 end stop. Brand: ENTRELEC. Part Number: 1SNK900002R0000. ABB End Stop, BAZ1 Screwless, For Use With: SNK Series Terminal Block Assembly, 5.2 mm Spacing, -55 to 110 deg C Temperature Rating, Polyamide, Dark Gray, 54.4 mm H x 5.2 mm W x 34.2 mm D. Additional Description: TEC -1SNK900002R0000 BAZ1 End Stops - Dark Grey 1SNK900002R0000. Catalog Description: - Reduce the size of your terminal block assemblies with the screwless reduced spacing BAZ1 end stop, - Ease the assemblies identification with various markers and label holders..

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SNK900002R0000#