Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1SNK712010R0000

Feed-Through Spring Clamp Terminal Block 1-Level 4AWG 16mm² DIN Rail Mount Gray Box
$ 2.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK712010R0000.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages12 years ago

JRH Electronics

Sager Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-77.96%

CAD Models

Download TE Connectivity 1SNK712010R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1SNK712010R0000 provided by its distributors.

Feed-Through Spring Clamp Terminal Block 1-Level 4AWG 16mm² DIN Rail Mount Gray Box
Avnet Japan
ENTRELEC 1SNK712010R0000 ZK16-PI-Spring Terminal Block, 1SNK712010R0000-20
ZK16 Modular Terminal Block Product Type: PI-Spring Terminal Block Block Function: Feed-Through Primary Product Color: Gray Product Spacing: .472 in Product Spacing: 12 mm PI-Spring Terminal Block Feed-Through Gray .472" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNK712010R0000 | Internal Number: 1SNK712010R0000 | TE Connectivity | ENTRELEC
TERMINAL BLOCK, DINRAIL, 2POS, 4AWG; No. of Positions: 2Positions; Wire Size AWG Min: -; Wire Size AWG Max: 4AWG; Conductor Area CSA: 16mm²; Wire Connection Method: Clamp; Rated Current: 76A; Rated Voltage: 1k

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SNK712010R0000.