Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1SNK710011R0000

TERMINAL BLOCK, DINRAIL, 3POS, 6AWG; No.; No. of Positions: 3Positions; Wire Size AWG Min: -;
$ 3.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK710011R0000.

IHS

Datasheet6 pages2 years ago
Datasheet3 pages7 years ago

Master Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-29.29%

CAD Models

Download TE Connectivity 1SNK710011R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1SNK710011R0000 provided by its distributors.

TERMINAL BLOCK, DINRAIL, 3POS, 6AWG; No.; No. of Positions:3Positions; Wire Size AWG Min:-;
ENTRELEC 1SNK710011R0000 ZK10-3P-PI-Spring Terminal Block, 1SNK710011R0000-20
TERMINAL BLOCK, P, SPRING-CLAMP, 10 MM FEED, GREY, SNK SERIES
Feed-Through Spring Clamp Terminal Block with 3 Connections 1-Level 6AWG 10mm² DIN Rail Mount Gray Box
Avnet Japan
ZK10-3P Modular Terminal Block Product Type: PI-Spring Terminal Block Block Function: Feed-Through Primary Product Color: Gray Product Spacing: .394 in Product Spacing: 10 mm PI-Spring Terminal Block Feed-Through Gray .394" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNK710011R0000 | Internal Number: 1SNK710011R0000 | TE Connectivity | ENTRELEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SNK710011R0000.