Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1SNK706012R0000

Terminal block, push-in spring connection, 4.0 mm², 4 pole, 32 A, 8 kV, gray, 1SNK706012R0000
$ 1.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK706012R0000.

IHS

Datasheet6 pages2 years ago

element14 APAC

Sager Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-76.02%

CAD Models

Download TE Connectivity 1SNK706012R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-01-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1SNK706012R0000 provided by its distributors.

Terminal block, push-in spring connection, 4.0 mm², 4 pole, 32 A, 8 kV, gray, 1SNK706012R0000
4 Position Feed Through Gray 10-26 AWG ENTRELEC Terminal Block Connector
TERMINAL BLOCK, FEED-THROUGH, ZK4-4P, FEED, GREY, SNK SERIES
Feed-Through Spring Clamp Terminal Block with 4 Connections 1-Level 10AWG 4mm² DIN Rail Mount Gray Box
Avnet Japan
TERMINAL BLOCK, DIN-RAIL, 4POS, 10AWG; N; TERMINAL BLOCK, DIN-RAIL, 4POS, 10AWG; No. of Positions:4Positions; Wire Size AWG Min:26AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:4mm ; Wire Connection Method:Clamp; Rated Current:32A; Rated Voltage:1kV; No. of Levels:1
ZK4-4P Modular Terminal Block Product Type: PI-Spring Terminal Block Block Function: Feed-Through Primary Product Color: Gray Product Spacing: .236 in Product Spacing: 6 mm PI-Spring Terminal Block Feed-Through Gray .236" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNK706012R0000 | Internal Number: 1SNK706012R0000 | TE Connectivity | ENTRELEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SNK706012R0000.