Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1SNK526010R0000

Entrelec Modular Terminal Blocks, Feed-through, Screw Clamp Terminal Block, Gray, Spacing 26 Mm
$ 22.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK526010R0000.

IHS

Datasheet6 pages2 years ago
Datasheet2 pages9 years ago

Sager Electronics

ShanghaiCT

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+22.33%

CAD Models

Download TE Connectivity 1SNK526010R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1SNK526010R0000 provided by its distributors.

ENTRELEC MODULAR TERMINAL BLOCKS, FEED-THROUGH, SCREW CLAMP TERMINAL BLOCK, GRAY, SPACING 26 MM
ZS95-Screw Clamp Terminal Block, 1SNK526010R0000-1
Screw Clamp Terminal Block - Ground - Green Yellow
Terminal Block, Dinrail, 2Pos, 0000Awg; No. Of Positions:2Positions; Wire Size Awg Min:-; Wire Size Awg Max:0000Awg; Conductor Area Csa:95Mm²; Wire Connection Method:Screw; Rated Current:232A; Rated Voltage:1Kv; No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK526010R0000
TERMINAL BLOCK, FEED THRU, 95MM, GREY; Connector Type:Terminal Block, DIN Rail; Series:SNK; Connector Mounting:DIN Rail; Pitch Spacing:26mm; Wire Size (AWG):000 AWG; Colour:Grey; Connector Mounting Orientation:DIN Rail; Connector Type:Terminal Block, DIN Rail; Current Rating:232A; Row Pitch:26mm; Terminal Type:Screw; Voltage Rating VAC:1000V; Wire Area Size Max:95mm²; Wire Size Range (AWG):2-000

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty