Descriptions of TE Connectivity 1SNK516010R0000 provided by its distributors.
Feed-Through Screw Clamp Terminal Block 1-Level 0AWG 35mm² DIN Rail Mount Gray Box
Avnet Japan
Terminal Block, Din Rail, 2Pos, 10Awg; |Entrelec Te Connectivity 1SNK516010R0000
ENTRELEC 1SNK516010R0000 ZS35-Screw Clamp Terminal Block, 1SNK516010R0000-5
Conn Feed-Through Terminal Block 2 POS Screw DIN Rail 125A/Contact Box
TERMINAL BLOCK CONNECTOR, FEED-THROUGH, 16MM 0.630IN, GREY, SNK SERIES
ZS35 Modular Terminal Block Product Type: Screw Clamp Terminal Block Block Function: Feed-Through Primary Product Color: Gray Product Spacing: .63 in Product Spacing: 16 mm Screw Clamp Terminal Block Feed-Through Gray .63" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNK516010R0000 | Internal Number: 1SNK516010R0000 | TE Connectivity | ENTRELEC
Entrelec Straight-through terminal block , ZS35series, double layer, grey, screw termination, 125A
2 Position Feed Through Gray 0-10 AWG ENTRELEC Terminal Block Connector
ENTRELEC 1SNK516010R0000 Closed terminal block: - No end section needed. ABB entrelec Terminal Block, Closed, Series: SNK, 1000 VAC, 150 A, 10 to 0 AWG Wire, 17 mm Wire Strip Length, Feed-Through Terminal, 16 mm Spacing, 2.9 N-m Torque, DIN Rail Mounting, Screw Clamp Connection, -55 to 110 deg C, Polyamide, Gray, 16 mm W x 54.3 mm D x 59 mm H Dimensions. Additional Description: TEC -1SNK516010R0000 ZS35 Screw Clamp Terminal Block - 1SNK516010R0000. Catalog Description: Closed terminal block: - No end section needed, - Optimized rigidity, - Perfectly adapted to solar applications: voltage is rated 1000 V AC / DC IEC..