Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1SNK512150R0000

Terminal Block, Dinrail, 2Pos, 3Awg; |Entrelec Te Connectivity 1SNK512150R0000
$ 7.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK512150R0000.

IHS

Datasheet6 pages2 years ago
Datasheet2 pages9 years ago

Sager Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-42.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1SNK512150R0000 provided by its distributors.

Terminal Block, Dinrail, 2Pos, 3Awg; |Entrelec Te Connectivity 1SNK512150R0000
ENTRELEC 1SNK512150R0000 ZS25-PE-Screw Clamp Terminal Block, 1SNK512150R0000-5
2 Position Ground Green Yellow 3-24 AWG ENTRELEC Terminal Block Connector
TERMINAL BLOCK, DINRAIL, 2POS, 3AWG; No. of Positions:2Positions; Wire Size AWG Min:-; Wire Size AWG Max:3AWG; Conductor Area CSA:16mm²; Wire Connection Method:Screw; Rated Current:-; Rated Voltage:-; No. of Levels:1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SNK512150R0000.