Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1SNK510020R0000

Terminal block, screw connection, 16 mm², 2 pole, 76 A, 8 kV, blue, 1SNK510020R0000
$ 1.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK510020R0000.

TE Connectivity

Technical Drawing1 page1 year ago
Datasheet76 pages3 years ago
Datasheet76 pages4 years ago
Datasheet76 pages4 years ago
Datasheet724 pages7 years ago
Datasheet0 pages0 years ago

Farnell

IHS

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+48.17%

CAD Models

Download TE Connectivity 1SNK510020R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1SNK510020R0000 provided by its distributors.

Terminal block, screw connection, 16 mm², 2 pole, 76 A, 8 kV, blue, 1SNK510020R0000
Connector Feed-Through Screw Clamp Terminal Block 2 Position Straight DIN Rail 67A
ENTRELEC MODULAR TERMINAL BLOCK, FEED-THROUGH, SCREW CLAMP 16MM SQ MAX, BLUE, SPACING 10 MM, 16
ZS16-BL-Screw Clamp Terminal Block, 1SNK510020R0000-25
Conn Feed-Through Terminal Block 2 POS Screw 67A Box
TERMINAL BLOCK, 16MM FEED THRU, BLUE; Connector Type:Terminal Block, DIN Rail; Series:SNK; Connector Mounting:DIN Rail; Pitch Spacing:10mm; Wire Size (AWG):4 AWG; Colour:Blue; Connector Mounting Orientation:DIN Rail; Connector Type:Terminal Block, DIN Rail; Current Rating:76A; Row Pitch:10mm; Terminal Type:Screw; Voltage Rating VAC:1000V; Wire Area Size Max:16mm²; Wire Size Range (AWG):20-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty