Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1SNK508960R0000

Entrelec Terminal Block Insulating Accessories, End Section Cover, Used With Screw Clamp Blocks
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK508960R0000.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages9 years ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+80.09%

CAD Models

Download TE Connectivity 1SNK508960R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-02-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1SNK508960R0000 provided by its distributors.

ENTRELEC TERMINAL BLOCK INSULATING ACCESSORIES, END SECTION COVER, USED WITH SCREW CLAMP BLOCKS
DOUBLE TERMINAL BLOCK END SECTION/SEPARATING PLATES, 2 FEED-THROUGH, SNK SERIES
1SNK Series Dark Gray Color Screw Clamp Terminal Block End Section Cover
End Section, Terminal Block; |Entrelec Te Connectivity 1SNK508960R0000
END SECTION, SCREW TERMINAL BLOCK; For U; END SECTION, SCREW TERMINAL BLOCK; For Use With:Entrelec ZS4-SF1 & ZS4-S-R3 Screw Terminal Blocks; Accessory Type:End Section; Product Range:SNK Series
ENTRELEC 1SNK508960R0000 Compatible with fuse ZS4-SF1... and disconnect screw clamp terminal blocks ZS4-S-R3. Brand: ENTRELEC. Part Number: 1SNK508960R0000. TE Connectivity, 1SNK508960R0000, TE Connectivityrminal Blocks, ES4-SF, Series: SNK, For Use With: TE Connectivityrminal Blocks and Strips, Polyamide, Dark Gray, 59 mm H x 1.5 mm W x 59 mm L Dimensions. Additional Description: TEC -1SNK508960R0000 ES4-SF End Section - Dark Grey 1SNK508960R0000. Catalog Description: Compatible with fuse ZS4-SF1... and disconnect screw clamp terminal blocks ZS4-S-R3...
ES4-SF Insulating Accessory Type: End Section Cover Compatible With Block or Strip Type: Screw Clamp Terminal Blocks Operating Temperature Range: -67 – 230 °F Operating Temperature Range: -55 – 110 °C End Section Cover Screw Clamp Terminal Blocks | Terminal Block & Strip Insulating Accessories | Part Number: 1SNK508960R0000 | Internal Number: 1SNK508960R0000 | TE Connectivity | ENTRELEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SNK508960R0000.
  • 1SNK508960R0000..