Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1SNK508425R0000

Terminal Block, Double Deck, ZS4-D2-SF1, Screw Clamp, Grey, Snk Series
$ 7.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK508425R0000.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+256%

CAD Models

Download TE Connectivity 1SNK508425R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1SNK508425R0000 provided by its distributors.

TERMINAL BLOCK, DOUBLE DECK, ZS4-D2-SF1, SCREW CLAMP, GREY, SNK SERIES
Entrelec standardDINRail type terminal block, SNKseries, double layer, grey, Screw-down terminations, 6.3A
Terminal Block, Fused, 4Pos, 10Awg; No. Of Positions:4Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:6.3A; Rated Voltage:800V Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK508425R0000
ZS4-D2-SF1 Modular Terminal Block Product Type: Screw Clamp Terminal Block Block Function: Feed-Through & Fuse Primary Product Color: Gray & Dark Gray Product Spacing: .315 in Product Spacing: 8 mm Screw Clamp Terminal Block Feed-Through & Fuse Gray & Dark Gray .315" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNK508425R0000 | Internal Number: 1SNK508425R0000 | Gray / Dark Gray

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty