Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1SNK508418R0000

ENTRELEC 1SNK508418R0000 ZS10-SF-Screw Clamp Terminal Block, 1SNK508418R0000-25
$ 7.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK508418R0000.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages7 years ago

Sager Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-76.92%

CAD Models

Download TE Connectivity 1SNK508418R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-06-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1SNK508418R0000 provided by its distributors.

ENTRELEC 1SNK508418R0000 ZS10-SF-Screw Clamp Terminal Block, 1SNK508418R0000-25
Terminal Block, Dinrail, 1Pos, 6Awg; |Entrelec Te Connectivity 1SNK508418R0000
Fuse Screw Clamp Terminal Block 1-Level 6AWG 10mm² DIN Rail Mount Gray Box
Avnet Japan
Modular Terminal Block, Disconnect Pin, Spring, 12AWg, 2.5mm², Gray
TERMINAL BLOCK CONNECTOR, GROUND, FEED-THROUGH, 8 MM ,0.315IN, SNK SERIES
TERMINAL BLOCK, FUSED, 1POS, 6AWG; No. o; TERMINAL BLOCK, FUSED, 1POS, 6AWG; No. of Positions:1Positions; Wire Size AWG Min:24AWG; Wire Size AWG Max:6AWG; Conductor Area CSA:10mm ; Wire Connection Method:Screw; Rated Current:10A; Rated Voltage:630V; Product Range:SNK Series
ZS10-SF Modular Terminal Block Product Type: Screw Clamp Terminal Block Block Function: Fuse Primary Product Color: Gray & Dark Gray Product Spacing: .315 in Product Spacing: 8 mm Screw Clamp Terminal Block Fuse Gray & Dark Gray .315" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNK508418R0000 | Internal Number: 1SNK508418R0000 | Gray / Dark Gray | ENTRELEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SNK508418R0000.